EKMB1303111K | Panasonic

Infrared sensor, 12 m, 102°/92°, digital, 2.3-4 VDC, THT, EKMB1303111K

Order No.: 28G715
EAN: 4099889433692
MPN:
EKMB1303111K
Series: EKMB
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
10.1626 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.1626 €

Infrared sensors, type Panasonic EKMB../EKMC.

Maximum range: 12 m. Detection angle horizontal/vertical: 102°/92°. Operating temperatures: –20 to +60 °C.

Technical attributes (type, current consumption, supply voltage, lens color): EKMB1303111K, 6.0 µA, 0.3 to 4.5 VDC, white

Technical specifications
Connection THT
Activation time 1 ms
Version infrared sensor
Output digital
Detecting distance 12 m
Detection range horizontally 102 °
Detection range vertically 92 °
Voltage 2.3-4 VDC
Power supply 0.006 mA
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-isopropylidenediphenol
Variations
1 item in 3 variations
*incl. VAT plus shipping costs