ASFM0052S | Panasonic
Safety relays, 1 Form A (N/O) + 1 Form B (N/C), 5 V (DC), 92.6 Ω, 6 A, 125 V (DC), 250 V (AC), ASFM0052S
Relay, ASFM0052S, Panasonic
Flat type safety relay, with low operating power, suitable to use in robotics and machine tools.
Features
- Small size
- Reflow mountable
Connection | PCB connection | |
Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
Contact material | AgNi | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 125 V | |
switching current | 6 A | |
Coil voltage (DC) | 5 V | |
Coil resistance | 92.6 Ω |
Country of origin | TH |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |