TX2SA-L-9V-1 | Panasonic
Relay, 2 Form C (NO/NC), 9 V (DC), 810 Ω, 1 A, 220 V (DC), TX2SA-L-9V-1
Power relay, TX2SA-L-9V-1, PANASONIC
Features
- High breakdown voltage between contact and coil
- Outstanding surge resistance
- Outstanding vibration and shock resistance
- High contact capacity
Applications
- Communications
- Measurement
- Home appliances and audio/visual equipment
- Automotive equipment
Connection | SMD | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgPd + Au | |
Switching Voltage (DC) | 220 V | |
switching current | 1 A | |
Coil voltage (DC) | 9 V | |
Coil resistance | 810 Ω |
Country of origin | JP |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |