DS1EML29J | Panasonic
Relay, 1 Form C (NO/NC), 9 V (DC), 255 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, DS1EML29J
Signal-Relay, DS1EML29J, Panasonic
Signal-Relay, 1-Form-C, 2 coil latching, PC board
Features
- Suitable for use in difficult environments
- Can be used with automatic solder and automatic wash systems
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | Ag + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 9 V | |
Coil type | monostable | |
Coil resistance | 255 Ω |
Country of origin | JP |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |