AHES3195 | Panasonic
Relay, 2 Form A (N/O), 9 V (DC), 43.1 Ω, 40 A, 110 V (DC), 480 V (AC), monostable, AHES3195
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, AHES3195, PANASONIC
Features
- Excellent resistance to contact welding
- High-capacity and long life
- Excellent surge resistance
- RT II flux proof
Applications
- Office equipment
- Industrial equipment
- Home appliances
- Stereo systems
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 480 V | |
Switching Voltage (DC) | 110 V | |
switching current | 40 A | |
Coil voltage (DC) | 9 V | |
Coil type | monostable | |
Coil resistance | 43.1 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |