EEEHP1E4R7R | Panasonic

Electrolytic capacitor, 4.7 µF, 25 V (DC), ±20 %, SMD, Ø 4 mm

Order No.: 38D5923
EAN: 4099891908553
MPN:
EEEHP1E4R7R
Series: HB
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1785 €

Electrolytic capacitor, EEEHP1E4R7R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 4 mm
Capacity 4.7 µF
Length 5.8 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 25 V
Ripple current 12 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature
Electrolytic capacitor, 4.7 µF, 25 V (DC), ±20 %, SMD, Ø 4 mm
Order No.:
 38D5686
Manufacturer:
 Panasonic
Manufacturer SKU:
 EEEHB1E4R7R
Available: 0 pcs. Leadtime: On Request ** Next delivery: 2,000 pcs. on 2024-10-28
Total Price: 0.24 € *
1 pcs.
0.2416 €
10 pcs.
0.1607 €
100 pcs.
0.1345 €
500 pcs.
0.1166 €
1000 pcs.
0.1059 €
4 mm
5.8 mm
4.7 µF
22 mA
SMD
polar
±20 %
-40 °C
25 V
105 °C