EEEHD2A100V | Panasonic
Electrolytic capacitor, 10 µF, 100 V (DC), ±20 %, SMD, Ø 8 mm
Unit Price (€ / pc.)
0.7092 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEEHD2A100V, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 8 mm | |
Capacity | 10 µF | |
Length | 10.2 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 100 V | |
Ripple current | 55 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |