BR-1632 | Panasonic
Lithium-button cell, BR1632, 3 V, 120 mAh
Order No.: 26A5047
EAN: 4099891613754
MPN:
BR-1632
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
25 pcs.
1.3566 €
100 pcs.
1.2614 €
250 pcs.
1.1900 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, BR-1632, Panasonic
Technical data
- Nominal capacity: 0,12 Ah
- Application: Car key
- Nominal voltage: 3 V
- IEC Designation: BR1632
Technical specifications
Connection | surface contact | |
Usage | industrial applications | |
diameter | 16 mm | |
Height | 3 mm | |
IEC designation | BR1632 | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Nominal capacity | 120 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |