CB1AP24J | Panasonic

Automotive relays 1 Form A (N/O), 24 V (DC), 320 Ω, 20 A, 28 V (DC), THT, CB1AP24J

Order No.: 34G7866
EAN: 4099889363128
MPN:
CB1AP24J
CB1A-P-24V
Series: CB
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.4506 €
Automotive-Relay, 1-Form-A, Single side stable, PC board
Technical specifications
Connection THT
Contact type 1 Form A (N/O)
Contact material Ag alloy
Power 1.8 W
Switching Voltage (DC) 28 V
switching current 20 A
Coil voltage (DC) 24 V
Coil resistance 320 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 24 variations
*incl. VAT plus shipping costs