CB1AHFT24J | Panasonic
Automotive relays 1 Form A (N/O), 24 V (DC), 320 Ω, 20 A, 28 V (DC), plug-in connection, CB1AHFT24J
Connection | plug-in connection | |
Contact type | 1 Form A (N/O) | |
Contact material | Ag alloy | |
Power | 1.8 W | |
Switching Voltage (DC) | 28 V | |
switching current | 20 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 320 Ω |
Country of origin | JP |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |