A4120002 | OKW

Front cap for rotary knobs size 20, A4120002

Order No.: 26H785
EAN: 4099889348873
MPN:
A4120002
Deckel 20, ohne Strich, rot, KKS
OKW
default L
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 36 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps without index, size 20, type 4120.

Also acts as collet cover; Dimensions: a 17.5, b 15.2 mm.

Technical attributes (type, color, shaft diameter (SD)): 002, red, RAL F12/0–10

Technical specifications
Suitable for rotary knobs size 20
Accessory Type front cap
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Front cap for rotary knobs size 20, A4120008
Order No.:
 26H810
Manufacturer:
 OKW
Manufacturer SKU:
 A4120008
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 1.44 € *
1 pcs.
1.4399 €
10 pcs.
1.2138 €
50 pcs.
1.0710 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120000
Order No.:
 26H780
Manufacturer:
 OKW
Manufacturer SKU:
 A4120000
Available: 869 pcs. Leadtime: 2 Weeks **
Total Price: 9.04 € *
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120002
Order No.:
 26H785
Manufacturer:
 OKW
Manufacturer SKU:
 A4120002
Available: 36 pcs. Leadtime: 1 Week **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120007
Order No.:
 26H805
Manufacturer:
 OKW
Manufacturer SKU:
 A4120007
Available: 11 pcs. Leadtime: 1 Week **
Total Price: 2.05 € *
2 pcs.
1.0234 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120005
Order No.:
 26H795
Manufacturer:
 OKW
Manufacturer SKU:
 A4120005
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.95 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120006
Order No.:
 26H800
Manufacturer:
 OKW
Manufacturer SKU:
 A4120006
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.95 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
front cap
rotary knobs size 20