A4110106 | OKW

Front cap for rotary knobs size 10, A4110106

Order No.: 25H220
EAN: 4099889348002
MPN:
A4110106
Deckel 10, mit Strich, blau, KKS
OKW
default L
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 470 pcs.
Leadtime: 2 Weeks **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps with index, size 10, type 4110.

Also covers the collet mount; Dimensions: a 8.0, b 6.5, c 2.6 mm.

Technical attributes (type, color, shaft diameter (SD)): 106, blue, RAL 5012

Technical specifications
Suitable for rotary knobs size 10
Accessory Type front cap
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Front cap for rotary knobs size 10, A4110100
Order No.:
 25H200
Manufacturer:
 OKW
Manufacturer SKU:
 A4110100
Available: 214 pcs. Leadtime: 2 Weeks **
Total Price: 12.14 € *
10 pcs.
1.2138 €
50 pcs.
1.0710 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
2500 pcs.
0.7378 €
front cap
rotary knobs size 10
Front cap for rotary knobs size 10, A4110104
Order No.:
 25H210
Manufacturer:
 OKW
Manufacturer SKU:
 A4110104
Available: 154 pcs. Leadtime: On Request **
Total Price: 12.85 € *
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €
front cap
rotary knobs size 10
Front cap for rotary knobs size 10, A4110106
Order No.:
 25H220
Manufacturer:
 OKW
Manufacturer SKU:
 A4110106
Available: 470 pcs. Leadtime: 2 Weeks **
Total Price: 12.85 € *
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €
front cap
rotary knobs size 10
Front cap for rotary knobs size 10, A4110102
Order No.:
 25H205
Manufacturer:
 OKW
Manufacturer SKU:
 A4110102
Available: 60 pcs. Leadtime: 1 Week **
Total Price: 12.85 € *
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €
front cap
rotary knobs size 10
Front cap for rotary knobs size 10, A4110108
Order No.:
 25H230
Manufacturer:
 OKW
Manufacturer SKU:
 A4110108
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.21 € *
10 pcs.
1.2138 €
50 pcs.
1.0710 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
front cap
rotary knobs size 10