A3223004 | OKW

Front cap for rotary knobs size 23, A3223004

Order No.: 26H278
EAN: 4099889348538
MPN:
A3223004
Deckel 23, beach, CK
Series: COM-KNOBS
OKW
default L
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3804 €
50 pcs.
1.3209 €
100 pcs.
1.2733 €
500 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps, size 23, type A 32.

Also acts as collet cover; Dimensions: a 17.0, b 16.5 mm.

Technical attributes (type, color): A 3223004, beach yellow

Technical specifications
Suitable for rotary knobs size 23
Accessory Type front cap
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Front cap for rotary knobs size 23, A3223007
Order No.:
 26H284
Manufacturer:
 OKW
Manufacturer SKU:
 A3223007
Available: 160 pcs. Leadtime: 2 Weeks **
Total Price: 14.64 € *
10 pcs.
1.4637 €
50 pcs.
1.2852 €
250 pcs.
1.1186 €
1000 pcs.
0.9758 €
2500 pcs.
0.8925 €
front cap
rotary knobs size 23
Front cap for rotary knobs size 23, A3223009
Order No.:
 30H1169
Manufacturer:
 OKW
Manufacturer SKU:
 A3223009
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.09 € *
1 pcs.
1.0948 €
10 pcs.
1.0353 €
50 pcs.
0.9996 €
100 pcs.
0.9639 €
500 pcs.
0.9282 €
front cap
rotary knobs size 23
Front cap for rotary knobs size 23, A3223005
Order No.:
 26H280
Manufacturer:
 OKW
Manufacturer SKU:
 A3223005
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.09 € *
10 pcs.
1.0948 €
50 pcs.
1.0353 €
100 pcs.
0.9996 €
500 pcs.
0.9639 €
front cap
rotary knobs size 23
Front cap for rotary knobs size 23, A3223003
Order No.:
 26H276
Manufacturer:
 OKW
Manufacturer SKU:
 A3223003
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.09 € *
10 pcs.
1.0948 €
50 pcs.
1.0353 €
100 pcs.
0.9996 €
500 pcs.
0.9639 €
front cap
rotary knobs size 23
Front cap for rotary knobs size 23, A3223004
Order No.:
 26H278
Manufacturer:
 OKW
Manufacturer SKU:
 A3223004
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.46 € *
1 pcs.
1.4637 €
10 pcs.
1.3804 €
50 pcs.
1.3209 €
100 pcs.
1.2733 €
500 pcs.
1.2257 €
front cap
rotary knobs size 23
Front cap for rotary knobs size 23, A3223011
Order No.:
 30H1170
Manufacturer:
 OKW
Manufacturer SKU:
 A3223011
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.68 € *
10 pcs.
1.6779 €
50 pcs.
1.5827 €
100 pcs.
1.5113 €
500 pcs.
1.4518 €
front cap
rotary knobs size 23
Front cap, A3223006
Order No.:
 26H282
Manufacturer:
 OKW
Manufacturer SKU:
 A3223006
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.19 € *
1 pcs.
1.1900 €
5 pcs.
1.1305 €
10 pcs.
1.0829 €
50 pcs.
0.9639 €