A1412441 | OKW
Rotary knob, 4 mm, silver, Screw mounting, side
Order No.: 24H408
EAN: 4099889344523
MPN:
A1412441
DREHKNOPF, mit seitl. Schraubbef., 4mm
Series: CLASSIC
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
10 pcs.
4.6886 €
50 pcs.
4.4030 €
100 pcs.
4.2364 €
500 pcs.
4.0579 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knobs with aluminum cap, type OKW A 14.
Smooth sides. With screw fastener on the side; Version: dull finish with black index, plastic internals, metal-colored cap.
Technical attributes (type, for shaft diameter (SD), knob diameter (D), knob height (H)): 12441, SD 4.0, D 12.0, H 7.2 mm
Technical specifications
Version | rotary knob |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |