B6824533 | OKW

Wall mount set, Polyamide, light grey, B6824533

Order No.: 30H3075
EAN: 4099889561852
MPN:
B6824533
Wandhalter-Set mit Fuß, RT Sup. 72
Series: RAILTEC C
OKW
default L
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
5 pcs.
2.4990 €
10 pcs.
2.3562 €
50 pcs.
2.2610 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall Mount Set, B6824533, OKW

Wall mount set with foot, RT Support 72

Technical specifications
Version wall mount kit
Colour light gray
Material polyamide
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Colour
Wall mount set, Polyamide, light grey, B6824532
Order No.:
 30H3074
Manufacturer:
 OKW
Manufacturer SKU:
 B6824532
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.18 € *
5 pcs.
2.1777 €
10 pcs.
2.0349 €
50 pcs.
1.9516 €
100 pcs.
1.8802 €
polyamide
wall mount kit
light gray
Wall mount set, Polyamide, light grey, B6824533
Order No.:
 30H3075
Manufacturer:
 OKW
Manufacturer SKU:
 B6824533
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.50 € *
5 pcs.
2.4990 €
10 pcs.
2.3562 €
50 pcs.
2.2610 €
100 pcs.
2.1777 €
polyamide
wall mount kit
light gray