2007303 | OBO Bettermann
Cable junction box, closed, 35 mm², light gray
Junction box, 2007303, OBO Bettermann
Closed junction box for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design without entries. Suitable for wall and ceiling mounting, on mounting panels and threads in the floor. With the option to fasten inside and to mount via the corner domes.
Version | cable junction box | |
Colour | light gray | |
Inner dimensions | 267 x 182 x 110 mm | |
Cable cross-section | 35 mm² | |
Degree of protection (IP) | IP66 |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |