1115596 | OBO Bettermann
DIN rail, perforated, 35 x 15 mm, W 2000 mm, steel, electrogalvanized, 1115596
Order No.: 46P1982
EAN: 4012195045199
MPN:
1115596
2069 15 2.2 GTPL
Unit Price (€ / pc.)
68.1513 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Hat profile rail, 1115596, OBO Bettermann
Hat profile rail perforated 35 x 15 mm to DIN EN 60715 (formerly DIN EN 50022), but with material thickness 2.25 mm.
Technical specifications
Version | DIN rail, perforated | |
Width | 2000 mm | |
Height | 35 mm | |
Material | steel, electrogalvanized | |
Depth | 15 mm |
Download
Logistics
Customs tariff number | 72166110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |