1435027 | OBO Bettermann

Strain relief clamp, max. bundle Ø 6.5 mm, steel, galvanized, (L x W x H) 23 x 7 x 1.6 mm

Order No.: 46P1905
EAN: 4012195134831
MPN:
1435027
7901 6.5 G
OBO Bettermann
default L
front L
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.9992 €

Strain relief clip, 1435027, OBO Bettermann

Fastening clip for strain relief of cables.

Technical specifications
Version strain relief clamp
Width 7 mm
Height 1.6 mm
Length 23 mm
Material steel, galvanized
max. Bundle diameter 6.5 mm
Self-adhesive No
Logistics
Customs tariff number 73269060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
max. Bundle diameter
Material
Version
Height
1 item in 2 variations
*incl. VAT plus shipping costs