1009044 | OBO Bettermann
Mounting clamp, max. bundle Ø 7 mm, steel, galvanized, (L x W x H) 16 x 12 x 6 mm
Order No.: 46P1011
EAN: 4012195007579
MPN:
1009044
1015 7 G
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Fastening clip, 1015 7 G, OBO Bettermann
Single-lobe fastening clip for cables and pipes.
Technical specifications
Version | mounting clamp | |
Width | 12 mm | |
Height | 6 mm | |
Length | 16 mm | |
Material | steel, galvanized | |
max. Bundle diameter | 7 mm | |
Self-adhesive | No |
Download
Logistics
Customs tariff number | 73269060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |