S9S12G64F0CLF | NXP

12V1 microcontroller, 16 bit, 25 MHz, LQFP-48, S9S12G64F0CLF

Order No.: 54S1008
EAN: 4099879130679
MPN:
S9S12G64F0CLF
Series: MCS9S12G
NXP
default L
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
2.9155 €

Microcontroller, S9S12G64F0CLF, NXP

The S9S12G64F0CLF is an optimized, automotive, 16 bit microcontroller product line focused on low-cost, high-performance, and low pin-count.

Features

  • S12 CPU core
  • Up to 240 Kbyte of program flash memory
  • Loop control Pierce oscillator using a 4 MHz to 16 MHz crystal
  • Phase-locked-loop clock frequency multiplier
Technical specifications
Number of I/Os 40
Number of pins 48
Version Flash
Enclosure LQFP-48
Core Size 16 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 12V1
Data RAM Size 4 KB
Voltage 3.13-5.5 V
Memory size 64 KB
Clock frequency 25 MHz
Logistics
Customs tariff number 85423190
Original Packaging Tray with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 0 pcs. Next delivery: 22 pcs. on 2024-06-11 Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
max. operating temperature
Memory size
Processor core
Clock frequency
Version
Number of I/Os
Assembly
Voltage
min. operating temperature
Number of pins
Core Size
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs