CCM-04 | NOVA
Steel screw assortment CCM-04, 32 sizes (1520 pieces)
Order No.: 14H612
EAN: 4099889496253
MPN:
CCM-04
Unit Price (€ / pc.)
158.5675 € *
Available: 0 pcs.
Leadtime: On Request **
Assortment with steel screws in various versions from Nova-Compcard CCM-004
Includes 1520 pieces of galvanized steel screws with countersink / lens and cylinder head, divided into 32 sizes. In flat plastic containers with ring-book holes.
Technical specifications
Version | countersunk head screw | |
Spindle drive type | Slotted/crosstip | |
Head shape | Countersunk head | |
Material | steel, galvanized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181499 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |