CUS-13TB | Nidec Copal
Slide switch, On-On-On, 1 pole, angled, 300 mA/4 VDC, CUS-13TB
Slide switch, CUS-13TB, Nidec Copal
Features
- Low-profile of 1.4 mm
Application
- Mobile stereo
- LCD TV
- Camcorder
Connection | gull-wing | |
Version | slide switch | |
Design | angled | |
Actuation | lateral | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Breaking capacity | 300 mA/4 VDC | |
Shift position | On-On-On |
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |