NACE220M35V6.3X5.5TR | NIC
Electrolytic capacitor, 22 µF, 35 V (DC), -20/+20 %, SMD, pitch 2.2 mm, Ø 6.3 mm
Unit Price (€ / pc.)
0.1488 € *
Available: 980 pcs.
Leadtime: 2 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1488 €
10 pcs.
0.1190 €
100 pcs.
0.1071 €
500 pcs.
0.0904 €
1000 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolyic capacitor, NACE220M35V6.3X5.5TR, NIC
The NACE220M35V6.3X5.5TR is a aluminium general purpose surface mount aluminum electrolyic capacitors designed for automatic mounting and reflow soldering.
Features
- Cylindrical V-Chip construction
- Low cost, general purpose
- New expanded CV range
- Anti-solvent
Technical specifications
Connection | solder connection | |
Version | polar | |
Design | SMD | |
diameter | 6.3 mm | |
ESR (Equivalent Series Resistance) | 9.05 Ω | |
Capacity | 22 µF | |
Length | 5.5 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 35 V | |
Grid | 2.2 mm | |
Ripple current | 54 mA | |
Tolerance | -20/+20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |