PUMD10,115 | NEXPERIA
Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-363, PUMD10,115
NPN/PNP resistor, PUMD10,115, NEXPERIA
NPN/PNP double resistor-equipped transistor (RET) in a very small SOT363 (SC-88) surface-mounted device (SMD) plastic package.
Features
- Built-in bias resistors
- Simplified circuit design
- Reduces component count
- Reduces pick and place costs
- AEC-Q101 qualified
Applications
- Low current peripheral driver
- Controlling IC inputs
Version | NPN | |
Enclosure | SOT-363 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 50 V | |
max.voltage between collector and emitter Vceo | 50 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | 100 mV | |
Transit frequency fTmin | 230 MHz | |
Power dissipation | 0.3 W | |
Collector current | 100 mA | |
Min DC gain | 100 mA |
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |