PBSS4021PX,115 | NEXPERIA
Bipolar junction transistor, PNP, -6.2 A, -20 V, SMD, TO-243AA, PBSS4021PX,115
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PNP transistor, PBSS4021PX,115, NEXPERIA
PNP low VCEsat breakthrough in small signal (BISS) transistor in a medium power and flat lead SOT89 (SC-62) surface-mounted device (SMD) plastic package.
Features
- Very low collector-emitter saturation voltage
- High collector current capability
- High collector current gain
- High efficiency due to less heat generation
Applications
- Loadswitch
- Battery-driven devices
- Power management
- Charging circuits
- Power switches
Technical specifications
Version | PNP | |
Enclosure | TO-243AA | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -20 V | |
max.voltage between collector and emitter Vceo | -20 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Transit frequency fTmin | 105 MHz | |
Power dissipation | 0.6 W | |
Collector current | -6.2 A | |
Min DC gain | 250 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |