H07RN-F 2X2,5 TITANEX | Nexans
Special elastomer control line H07RN-F TITANEX 2 x 2.5 mm², unshielded, black
Unit Price (€ / mtr.)
2.1182 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
100 mtr.
2.1182 €
500 mtr.
1.9754 €
1000 mtr.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, H07RN-F 2X2,5 TITANEX, NEXANS
H07RN-F TITANEX® flexible cable is intended for installations with moving equipment, electric appliances and for building sites. The cable may be rated 0,6/1 kV where the installation has built-in protection and for motors in lifting appliances - machine tools - etc.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- Mechanical resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: Elastomer
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | special elastomer | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 2 | |
Version | control line | |
Outer diameter | 13 mm | |
Colour | black | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Material | special elastomer | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Shielding | unshielded | |
Protective conductor available | No | |
Temperature range (active) | -25 °C to 55 °C | |
Temperature range (unmoved) | -25 °C to 85 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |