NCJ6FI-H | Neutrik

XLR jack combination, 3 pole, gold-plated, metal, NCJ6FI-H

Order No.: 70F1925
EAN: 4099889857900
MPN:
NCJ6FI-H
Series: speakON Combo
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 85 pcs.
Leadtime: On Request **
Total Price:
2.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8798 €

XLR Connector, NCJ6FI-H, NEUTRIK

3 pole XLR female receptacle with 1/4" stereo jack without switching contact, horizontal PCB mount.

FEATURES

  • Combined XLR receptacle and 1/4" phone jack
  • Saves rack space by combining 2 connectors in one housing
  • Very low conductor capacitance, therefore suitable for digital audio
  • Balanced or line inputs in one XLR shell

Technical Data

  • Version: Panel jack
  • Contact connection: Solder connection
  • Pin number: 3
  • Rated current: 7.5 A
Technical specifications
Version panel socket
Colour black
Enclosure metal
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 7.5 A
Pin number 3 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Enclosure
contact surface
Version
Type of locking
Pin number
Assembly
Colour
Rated voltage
Contact connection
1 item in 6 variations
*incl. VAT plus shipping costs