NC3MXX-HA-BAG | Neutrik
XLR plug, 3 pole, silver-plated, 0.22-0.34 mm², AWG 24-22, metal, NC3MXX-HA-BAG
XLR Connector, NC3MXX-HA-BAG, NEUTRIK
3 pole male cable connector with black metal housing, silver contacts and crimp termination (standard B crimp).
Special version of the XLR cable connector XX Series with crimp terminals.
FEATURES
- Crimp termination with standard B-crimp tool (B-crimp acc. IEC 60352-2)
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Boot with polyurethane gland gives high protection to cable bending stresses
- Rugged zinc diecast shell, longlasting and dependable
Technical Data
- Version: Plug
- Contact connection: Crimp connection
- Pin number: 3
- Protection class: IP 40
- Rated current: 1 A
Version | plug | |
AWG cross-section | AWG 24-22 | |
Colour | black | |
Enclosure | metal | |
Cable diameter | 3.5-8 mm | |
Contact connection | crimp connection | |
contact surface | silver-plated | |
Cable cross-section | 0.22-0.34 mm² | |
Assembly | cable assembly | |
Rated voltage | 50 V | |
Rated current | 1 A | |
Pin number | 3 pole | |
Type of locking | snap lock |
Country of origin | LI |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |