NC3MD-LX-B | Neutrik

XLR panel plug, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3MD-LX-B

Order No.: 70F1883
EAN: 4099889857771
MPN:
NC3MD-LX-B
Series: DLX
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
6.8068 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
10 pcs.
5.9857 €
100 pcs.
5.2360 €
250 pcs.
5.0456 €
1000 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR Connector, NC3MD-LX-B, NEUTRIK

3 pole male receptacle, solder cups, black metal housing, gold contacts.

The DLX series features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.

FEATURES

  • Larger solder contacts for easier termination
  • Optional connection to easily join pin1 to chassis ground
  • All metal housing offers best overall RF protection and electromagnetic shielding
  • D-style housing provides installation compatibility with industry standard D mounting dimensions

Technical Data

  • Version: Panel plug
  • Contact connection: Solder connection
  • Pin number: 3
  • Protection class: IP 40
  • Rated current: 16 A
Technical specifications
Version panel plug
AWG cross-section AWG 14
Colour black
Enclosure metal
Contact connection solder connection
contact surface gold-plated
Cable cross-section 2.5 mm²
Assembly PCB mounting
Rated voltage 50 V
Rated current 16 A
Pin number 3 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
contact surface
Colour
AWG cross-section
Rated current
Contact connection
Version
Type of locking
Pin number
Assembly
Rated voltage
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
Colour
AWG cross-section
Rated current
Contact connection
Version
Type of locking
Pin number
Assembly
Rated voltage
Enclosure
XLR panel plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MD-LX
Order No.:
 70F1884
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MD-LX
Available: 15 pcs. Leadtime: 1 Week **
Total Price: 6.93 € *
1 pcs.
6.9258 €
10 pcs.
6.4379 €
50 pcs.
5.9143 €
100 pcs.
5.3907 €
2.5 mm²
silver-plated
AWG 14
16 A
solder connection
panel plug
snap lock
3 pole
PCB mounting
50 V
metal
XLR panel plug, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3MD-LX-B
Order No.:
 70F1883
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MD-LX-B
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 6.81 € *
1 pcs.
6.8068 €
10 pcs.
5.9857 €
100 pcs.
5.2360 €
250 pcs.
5.0456 €
1000 pcs.
4.7243 €
2.5 mm²
gold-plated
black
AWG 14
16 A
solder connection
panel plug
snap lock
3 pole
PCB mounting
50 V
metal