NE8MX6-B | Neutrik

Plug, RJ45, 8 pole, 8P8C, Cat 6A, cable assembly, NE8MX6-B

Order No.: 73F1686
EAN: 4099889823431
MPN:
NE8MX6-B
Series: etherCON
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
17.9928 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
17.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9928 €

Cable connector, NE8MX6-B, NEUTRIK

The NE8MX6-B ia an etherCON CAT6a cable connector self-termination, for insulation diameter > 1.1 mm, black plating.

Features

  • Rugged latch lock system million fold proven
  • Unique Neutrik chuck-type strain relief
Technical specifications
Version plug
Category Cat 6A
Assembly cable assembly
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Version
Pin number
Assembly
Connection
Pole image
RJ-Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Version
Pin number
Assembly
Connection
Pole image
RJ-Version
Plug, RJ45, 8 pole, Cat 6A, NE8MX6-B-T
Order No.:
 73F1687
Manufacturer:
 Neutrik
Manufacturer SKU:
 NE8MX6-B-T
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 14.99 € *
1 pcs.
14.994 €
Cat 6A
plug
8 pole
RJ45
Plug, RJ45, 8 pole, Cat 6A, NE8MX6-T
Order No.:
 73F1688
Manufacturer:
 Neutrik
Manufacturer SKU:
 NE8MX6-T
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.34 € *
1 pcs.
13.3399 €
Cat 6A
plug
8 pole
RJ45