NKHDMI-5 | Neutrik

HDMI patch cable

Order No.: 73F1054
EAN: 4099891064273
MPN:
NKHDMI-5
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
50.5512 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
50.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.5512 €

HDMI Cable, NKHDMI-5, NEUTRIK

The HDMI patch cable with overmolded flex relief and rugged metal cable carrier fit and lock.

Features

  • Data rate up to 18 GBit/s
  • Removable rugged diecast cable carrier
  • Shielded connection - high noise immunity and EMI protection
  • Mates with conventional HDMI receptacles if cable carrier is removed
Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI high speed with ethernet
Cable length 5 m
contact surface gold-plated
Logistics
Country of origin LI
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
HDMI patch cable
Order No.:
 73F1054
Manufacturer:
 Neutrik
Manufacturer SKU:
 NKHDMI-5
Available: 3 pcs. Leadtime: On Request **
Total Price: 50.55 € *
1 pcs.
50.5512 €
5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI patch cable
Order No.:
 73F1050
Manufacturer:
 Neutrik
Manufacturer SKU:
 NKHDMI-1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 39.95 € *
1 pcs.
39.9483 €
1 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI patch cable
Order No.:
 73F1056
Manufacturer:
 Neutrik
Manufacturer SKU:
 NKHDMI-10
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 86.43 € *
1 pcs.
86.4297 €
10 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI patch cable
Order No.:
 73F1052
Manufacturer:
 Neutrik
Manufacturer SKU:
 NKHDMI-3
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 45.30 € *
1 pcs.
45.3033 €
3 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet