NBB75FI | Neutrik
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, NBB75FI
BNC bulkhead for panel mount, NBB75FI, Neutrik
The NBB75FI is a isolated BNC bulkhead for panel mount, feedthrough. This bulkhead offers a true 75 Ω design for serial and digital (HD & UHD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.
Features
- Gold plated cage type center contact
- Isolated panel mount
- True 75 Ω design meets the stringent HD & UHD requirements
- Extra wide fastening nut avoids damaging the plastic thread
Design | straight | |
Impedance | 75 Ω | |
Connector (exit) | BNC socket | |
Connector | BNC socket |
Country of origin | LI |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |