BU-49-5 | Mueller Electric

Insulation for battery clamp, green

Order No.: 30F126
EAN: 4099889690637
MPN:
BU-49-5
Mueller Electric
default L
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.8568 €

Insulation for battery clip, BU-49-5, Mueller Electric

The BU-49-5 is a flexible PVC insulator used to electrically insulate BU-48, BU-50, BU-51 and BU-55 series clips.

Technical specifications
Version Insulation for battery clip
Colour green
Length 65 mm
Material PVC
Logistics
Country of origin CN
Customs tariff number 85469010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Version
Length
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Version
Length
Insulation for battery clamp, green
Order No.:
 30F126
Manufacturer:
 Mueller Electric
Manufacturer SKU:
 BU-49-5
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.86 € *
25 pcs.
0.8568 €
green
PVC
Insulation for battery clip
65 mm
Insulation for battery clamp, black
Order No.:
 30F123
Manufacturer:
 Mueller Electric
Manufacturer SKU:
 BU-49-0
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.86 € *
25 pcs.
0.8568 €
black
PVC
Insulation for battery clip
65 mm
Insulation for battery clamp, red
Order No.:
 30F124
Manufacturer:
 Mueller Electric
Manufacturer SKU:
 BU-49-2
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.86 € *
25 pcs.
0.8568 €
red
PVC
Insulation for battery clip
65 mm
Insulation for battery clamp, yellow
Order No.:
 30F125
Manufacturer:
 Mueller Electric
Manufacturer SKU:
 BU-49-4
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.86 € *
25 pcs.
0.8568 €
yellow
PVC
Insulation for battery clip
65 mm
Insulation for battery clamp, blue
Order No.:
 30F127
Manufacturer:
 Mueller Electric
Manufacturer SKU:
 BU-49-6
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.86 € *
25 pcs.
0.8568 €
blue
PVC
Insulation for battery clip
65 mm
Insulation for battery clamp, white
Order No.:
 30F128
Manufacturer:
 Mueller Electric
Manufacturer SKU:
 BU-49-9
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.86 € *
25 pcs.
0.8568 €
white
PVC
Insulation for battery clip
65 mm