MP-ULP 16.3 STG 8U | MPE-GARRY

IC socket, 16 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC

Order No.: 13B206
EAN: 4099879022615
MPN:
MP-ULP 16.3 STG 8U
004-1-016-3-D1STH-XT0
Series: MP-ULP
MPE-GARRY
default L
front L
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
2 pcs.
3.0702 €
10 pcs.
2.7608 €
50 pcs.
2.5109 €
250 pcs.
2.3800 €
500 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 004.

Insulating body: Thermoplastic to UL 94 V-0. Contact material: copper alloy/beryllium copper, 0.75 µ gold-plating. Rated current: 1.0 A. Rated voltage: 150 VRMS/VDC. Operating temperatures: –55 to +125 °C.

With tinned solder pins.

Technical attributes (number of poles, dimensions): 004-1-016-3-D1STH-XT0, 16-pole, A 20.24, B 10.08, C 7.62 mm

Technical specifications
Version IC socket
Width 10.08 mm
Suitable for DIL-IC
Height 4.83 mm
Contact material brass/copper beryllium
Length 20.24 mm
Material thermoplastic
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 1 A
Pin number 16 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Height
Length
Material
Version
Grid
Suitable for
min. operating temperature
Rated voltage
Width
Contact material
max. operating temperature
Rated current
1 item in 8 variations
*incl. VAT plus shipping costs