PIC16F627A-I/SO | Microchip

PIC microcontroller, 8 bit, 20 MHz, SOIC-18, PIC16F627A-I/SO

Order No.: 51S4842
EAN: 4099879106896
MPN:
PIC16F627A-I/SO
Series: PIC16F62x
Microchip
default L
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Available in 5 Days: 618 pcs.
Leadtime: 1 Week **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
5 pcs.
4.6053 €
10 pcs.
4.3435 €
25 pcs.
4.0936 €
50 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, PIC16F627A-I/SO, ATMEL

The PIC16F627A-I/SO is a flash-based, CMOS, fully static, 8-bit microcontroller. It employs an advanced RISC architecture. This product has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.

Features

  • Power-on reset
  • Power-up timer
  • Brown-out detect
  • Watchdog timer
  • Power saving SLEEP mode
  • Programmable code protection
Technical specifications
Number of I/Os 16
Number of pins 18
Version Flash
Enclosure SOIC-18
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 224 byte
Voltage 3-5.5 V
Memory size 1.75 KB
Clock frequency 20 MHz
Logistics
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 42 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 0 pcs. Next delivery: 22 pcs. on 2024-06-11 Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Assembly
Enclosure
Processor core
Clock frequency
Version
Number of I/Os
Voltage
min. operating temperature
Number of pins
max. operating temperature
Memory size
Core Size
1 item in 2 variations
*incl. VAT plus shipping costs