AT32UC3A1256-AUT | Microchip

AVR microcontroller, 32 bit, 66 MHz, TQFP-100, AT32UC3A1256-AUT

Order No.: 64S3313
EAN: 4099879135018
MPN:
AT32UC3A1256-AUT
Series: AT32UC3A
Microchip
default L
Image may differ
Unit Price (€ / pc.)
20.4799 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 1 Week **
Total Price:
20.48 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4799 €
5 pcs.
18.9567 €
10 pcs.
17.8857 €
25 pcs.
16.8742 €
50 pcs.
16.0769 €
*incl. VAT plus shipping costs
**Subject to prior sale

AVR microcontroller, AT32UC3A1256-AUT, ATMEL

The AT32UC3A1256-AUT is a high-performance 32-bit RISC microprocessor core, that is designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. This product incorporates on-chip flash and SRAM memories for secure and fast access.

Features

  • Multi-hierarchy bus system
  • Internal high-speed flash
  • Internal high-speed SRAM
  • Interrupt controller
  • On-chip debug system
Technical specifications
Number of I/Os 69
Number of pins 100
Version Flash
Enclosure TQFP-100
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 64 KB
Voltage 1.65-3.6 V
Memory size 256 KB
Clock frequency 66 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 90 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Number of I/Os
Voltage
Number of pins
Memory size
Enclosure
Processor core
Clock frequency
Version
Assembly
min. operating temperature
max. operating temperature
Core Size
1 item in 2 variations
*incl. VAT plus shipping costs