MI 3210 | METREL

Insulation tester MI 3210, CAT IV 600 V, 20000 GΩ

Order No.: 27K1326
EAN: 3831063423751
MPN:
MI 3210
20992232
METREL
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5,176.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,176.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,176.50 €

Isolation tester, MI 3210, Metrel

The MI 3210 TeraOhm XA 10 kV is a portable, battery or mains powered tester with excellent IP protection (IP65), designed for insulation resistance diagnostics using high DC test voltages up to 10 kV. Due to its robustness (protection class CAT IV) and high immunity to radiated RF fields, it is ideally suited for industrial environments.

Technical specifications
Version insulation tester
Degree of protection (IP) IP65
Surge voltage category CAT IV 600 V
Insulation resistance Max 20000 Ω
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Cable, A 1017
Image may differ

Order No.:

 27K1074

Manufacturer SKU:

 A 1017

 

Available: 0 pcs. Leadtime: 1 Week **
14.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2800 €
Test probes
Image may differ

Order No.:

 27K1381

Manufacturer SKU:

 S 2058

 

Available: 0 pcs. Leadtime: 2 Weeks **
140.42 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.4200 €
Variations
Surge voltage category
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
Version
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
Version