H-SL44 | METCAL

Nozzle Kit, (L x W) 210 x 16 mm, 500 °C, H-SL44

Order No.: 03L5508
EAN: 4099891393250
MPN:
H-SL44
Series: HCT
METCAL
Image not available
Image may differ
Unit Price (€ / pc.)
104.006 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
104.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.006 €

Nozzle, H-SL44, METCAL

H-SL44, Nozzle, 16.0 mm x 27.9 mm.

Nozzle for HCT-900 system.

Technical specifications
Version Nozzle Kit
Width 16 mm
Suitable for SOL-44 IC, HCT-900
Length 210 mm
Power 320 W
max. operating temperature 500 °C
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Suitable for
Version
Length
Peak type
max. operating temperature
Power
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Suitable for
Version
Length
Peak type
max. operating temperature
Power
Nozzle Kit, (L x W) 210 x 18.4 mm, 500 °C, H-SL28
Order No.:
 10L1620
Manufacturer:
 METCAL
Manufacturer SKU:
 H-SL28
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 104.01 € *
1 pcs.
104.006 €
18.4 mm
HCT-900-21
Nozzle Kit
210 mm
500 °C
320 W
Nozzle Kit, (L x W) 210 x 10.8 mm, 500 °C, H-SL16
Order No.:
 10L1618
Manufacturer:
 METCAL
Manufacturer SKU:
 H-SL16
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 104.01 € *
1 pcs.
104.006 €
10.8 mm
HCT-900-21
Nozzle Kit
210 mm
500 °C
320 W
Nozzle Kit, (L x W) 210 x 16 mm, 500 °C, H-SL44
Order No.:
 03L5508
Manufacturer:
 METCAL
Manufacturer SKU:
 H-SL44
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 104.01 € *
1 pcs.
104.006 €
16 mm
SOL-44 IC, HCT-900
Nozzle Kit
210 mm
500 °C
320 W
Nozzle Kit, (L x W) 210 x 10.6 mm, 500 °C, H-SL24
Order No.:
 03L5507
Manufacturer:
 METCAL
Manufacturer SKU:
 H-SL24
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 104.01 € *
1 pcs.
104.006 €
10.6 mm
SOL-24, 24J ICs, HCT-900
Nozzle Kit
210 mm
500 °C
320 W