1247.3041 | Mentor

Toggle switch, gray, 1 pole, latching, On-Off-On, 6 VA/60 VAC, tin-plated, 1247.3041

Order No.: 39G1054
EAN: 4099889183986
MPN:
1247.3041
12473041
Series: 1247
Mentor
default L
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
280 pcs.
3.6652 €

SMD Toggle switch, 1247.3041, Mentor

The MENTOR switch series use the same concept as the types that have been used, tried and tested in industrial electronics million fold for decades. They have been further developed to meet the special requirements of SM-technology and are available now to change to SMD components. Particular importance was attached to their connections as gull wings, as these are the most widely used form due to their advantages such as reproducible grid dimensions, selfcentering features, improved shadowing problematic, good visual soldered joint inspection and easy resoldering and unsoldering.

We provide additionally to large suction surfaces for high insertion rates additive solder tags, which take up any mechanical forces and so relieve the electrical contacts. Additional fixing pins enable exact alignment of the switch to the front panel.

Technical specifications
Connection solder connection
Design horizontal
illuminated No
Actuator colour gray
contact surface tin-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 6 VA/60 VAC
Shift position On-Off-On
Protection class IP50
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Shift position
Design
Breaking capacity
Actuator colour
contact surface
Pin number
Connection
illuminated
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Shift position
Design
Breaking capacity
Actuator colour
contact surface
Pin number
Connection
illuminated