2662.3071 | Mentor
LED signal light, yellow, 4 mcd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1
LED signal lamps, low-current version, type Mentor 2662../2663.
Diode diameter: 3.0 mm, inner or outer reflector, removable snap-on insert. Housing material: CuZn, chrome finished. Insert: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C. Bushing mount: M 6 x 0.75.
With inner reflector, type 2662.
Technical attributes (type, LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./typically) at 2.0 mA): 2662.3071, yellow, 2.1 V, 30 mA, 588 nm, 0.7/1.5 mcd
Connection | solder connection | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 6 mm | |
Farbe der Beleuchtung | yellow | |
Luminous intensity | 0.004 cd | |
Assembly | central Mounting | |
Rated current | 2 mA | |
Grid | 2.54 mm |
Country of origin | TN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |