SGA12E12-P1J | MEAN WELL

Plug-in power supply, 12 VDC, 1 A, 12 W, SGA12E12-P1J

Order No.: 62C1428
EAN: 4099891292737
MPN:
SGA12E12-P1J
Series: SGA12E
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
26.0372 € *
Available: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
26.04 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0372 €
10 pcs.
22.9075 €
50 pcs.
21.3486 €
150 pcs.
20.4085 €
500 pcs.
19.3732 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, SGA12E12-P1J, MEAN WELL

Features

  • Ultra slim
  • Universal AC input
  • 2 pole EURO plug
  • No load power consumption <0.075 W
  • Fully enclosed plastic case
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1 A
Width 27.4 mm
Input voltage AC 90-264 VAC
Height 39.7 mm
Length 62.2 mm
Power 12 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Height
Number of outputs
Power
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Height
Number of outputs
Power
Plug-in power supply, 5 VDC, 2.4 A, 12 W, SGA12E05-P1J
Order No.:
 62C1424
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA12E05-P1J
Available: 15 pcs. Leadtime: 3 Weeks **
Total Price: 26.04 € *
1 pcs.
26.0372 €
10 pcs.
22.9075 €
50 pcs.
21.3486 €
150 pcs.
20.4085 €
500 pcs.
19.3732 €
2.4 A
5 VDC
80 %
90-264 VAC
27.4 mm
62.2 mm
39.7 mm
1
12 W
Plug-in power supply, 24 VDC, 500 mA, 12 W, SGA12E24-P1J
Order No.:
 62C1431
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA12E24-P1J
Available: 40 pcs. Leadtime: 3 Weeks **
Total Price: 26.04 € *
1 pcs.
26.0372 €
10 pcs.
22.9075 €
50 pcs.
21.3486 €
150 pcs.
20.4085 €
500 pcs.
19.3732 €
500 mA
24 VDC
85 %
90-264 VAC
27.4 mm
62.2 mm
39.7 mm
1
12 W
Plug-in power supply, 12 VDC, 1 A, 12 W, SGA12E12-P1J
Order No.:
 62C1428
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA12E12-P1J
Available: 15 pcs. Leadtime: 3 Weeks **
Total Price: 26.04 € *
1 pcs.
26.0372 €
10 pcs.
22.9075 €
50 pcs.
21.3486 €
150 pcs.
20.4085 €
500 pcs.
19.3732 €
1 A
12 VDC
83 %
90-264 VAC
27.4 mm
62.2 mm
39.7 mm
1
12 W
Plug-in power supply, 9 VDC, 1.33 A, 12 W, SGA12E09-P1J
Order No.:
 62C1427
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA12E09-P1J
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 21.31 € *
1 pcs.
21.3129 €
10 pcs.
18.7544 €
100 pcs.
16.4577 €
1.33 A
9 VDC
83 %
90-264 VAC
27.4 mm
62.2 mm
39.7 mm
1
12 W
USB plug-in power supply, 5 VDC, 2.4 A, 12 W, SGA12E05-USB
Order No.:
 62C1425
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA12E05-USB
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 21.31 € *
1 pcs.
21.3129 €
10 pcs.
18.7544 €
100 pcs.
16.4577 €
2.4 A
5 VDC
80 %
90-264 VAC
27.4 mm
62.2 mm
39.7 mm
1
12 W
Plug-in power supply, 7.5 VDC, 1.6 A, 12 W, SGA12E07-P1J
Order No.:
 62C1426
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA12E07-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 21.31 € *
1 pcs.
21.3129 €
10 pcs.
18.7544 €
100 pcs.
16.4577 €
1.6 A
7.5 VDC
83 %
90-264 VAC
27.4 mm
62.2 mm
39.7 mm
1
12 W
Plug-in power supply, 18 VDC, 666 mA, 12 W, SGA12E18-P1J
Order No.:
 62C1430
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA12E18-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 21.31 € *
1 pcs.
21.3129 €
10 pcs.
18.7544 €
100 pcs.
16.4577 €
666 mA
18 VDC
85 %
90-264 VAC
27.4 mm
62.2 mm
39.7 mm
1
12 W