1050.1151 | Marquardt
Subminiature snap-action switch, On-On, plug-in connection, pin plunger, 1.5 N, 2 (1) A/250 VAC, IP40
Snap-action switch, 1050.1151, Marquardt
Features
- Very high inrush currents (capacitive)
- Contact distances max. 3 mm
- Side bearing terminal
Connection | plug-in connection | |
Design | straight | |
Actuator | pin plunger | |
actuating force | 1.5 N | |
Shell Material | PBT | |
Latching switching function | On-On | |
Breaking capacity | 2 (1) A/250 VAC | |
Switching point | 8.4 mm ±0.3 mm | |
Protection class | IP40 |
Country of origin | TN |
Customs tariff number | 85365080 |
Original Packaging | Carton with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |