LX0716 | Luxula

Mounting frame, white for LED panel, LX0716

Order No.: 27L5107
EAN: 4260508894914
MPN:
LX0716
Luxula
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4934 €

LED panel surface-mounted frame, LX0716, Luxula

LED panel surface-mounted frame 120x30 cm, pluggable.

Technical specifications
Connection plug-in connection
Version mounting frame
Suitable for LED panel
Material aluminum
Logistics
Country of origin CN
Customs tariff number 94059900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Connection
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Connection
Suitable for
Mounting frame, white for LED panel, LX0715
Order No.:
 27L5106
Manufacturer:
 Luxula
Manufacturer SKU:
 LX0715
Available: 19 pcs. Leadtime: 1 Week **
Total Price: 16.49 € *
1 pcs.
16.4934 €
aluminum
mounting frame
plug-in connection
LED panel
Mounting frame, white for LED panel, LX0700
Order No.:
 27L5104
Manufacturer:
 Luxula
Manufacturer SKU:
 LX0700
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 22.41 € *
1 pcs.
22.4077 €
metal
mounting kit
plug-in connection
LED panel
Mounting frame, white for LED panel, LX0705
Order No.:
 27L5105
Manufacturer:
 Luxula
Manufacturer SKU:
 LX0705
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 21.30 € *
1 pcs.
21.301 €
aluminum
mounting frame
plug-in connection
LED panel
Mounting frame, white for LED panel, LX0716
Order No.:
 27L5107
Manufacturer:
 Luxula
Manufacturer SKU:
 LX0716
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 16.49 € *
1 pcs.
16.4934 €
aluminum
mounting frame
plug-in connection
LED panel