KLS 10 | Lumberg
2.5 mm jack plug, 2 pole (mono), solder connection, plastic, KLS 10
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Jack connector, KLS 10, LUMBERG
Jack plug, 2.5 mm, 2 poles/mono, straight version, cone headed, with bend protection and solder terminals.
Technical specifications
Version | plug | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin Diameter | 2.5 mm | |
Pin number | 2 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |