3853 05 30 02 | Lumberg
Pin header, 5 pole, pitch 2.5 mm, angled, natural, 3853 05 30 02
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Minimodul connector, 3850 19 30 08, Lumberg
Multimodul pin header, upright, with locking latch, with retaining hooks
Technical specifications
Connection | solder pin | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Carton with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |