2,5 MSF/O 06 | Lumberg
Pin header, 6 pole, pitch 2.5 mm, straight, black, 2,5 MSF/O 06
Mini-module pin headers, type Lumberg 2,5 MSF/O.
2.5 mm grid, single-row. Mating with socket strips type 2.5 MBX.., 3114.. and 2.5 MBPH.., type 2.5 MSF/O 02 (3114) only mates with socket type 3114; Rated voltage (DIN EN 60664/IEC 60664): 40 VAC (degree of soiling 3), 160 VAC (degree of soiling 2). Overvoltage category (DIN EN 60664/IEC 60664): II (1.5 kV). Rated current: 5.0 A. Contact carrier material: PA 6.6, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Operating temperatures: –40 to +120 °C.
Technical attributes (type, number of poles, dimension A/B/C/D): 2.5 MSF/O 06, 6-pole, A 19.7/B 17.7/C 15.5/D 12.5 mm
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Carton with 250 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |