CU0042 | LogiLink
USB 3.0 extension line, USB plug type A to USB socket type A, 2 m, black
Order No.: 13M3984
EAN: 4052792001051
MPN:
CU0042
Unit Price (€ / pc.)
5.2241 € *
Available: 61 pcs.
Leadtime: 1 Week **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.6053 €
100 pcs.
4.0341 €
250 pcs.
3.8794 €
1000 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.0 cables, type LogiLink CU004.
With double shielding, USB 3.0 A male and USB 3.0 A female
Type: CU0042, 2.0 m
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB socket type A | |
Data transmission rate | 5000000000 mb/s | |
Colour | black | |
Cable length | 2 m | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |