CU0040 | LogiLink
USB 3.0 connection line, USB plug type A to USB plug type A, 3 m, black
Order No.: 13M3982
EAN: 4052792001037
MPN:
CU0040
Unit Price (€ / pc.)
6.7830 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
10 pcs.
5.9619 €
100 pcs.
5.2241 €
250 pcs.
5.0218 €
1000 pcs.
4.7005 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.0 USB cables, type LogiLink CU00.
USB 3.0 male to USB 3.0 male, 9 pole cable, double shielding; Contacts: gold plated. Color: black. Cable: UL 2725.
Type: CU0040, 3.0 m
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB plug type A | |
Data transmission rate | 5000000000 mb/s | |
Colour | black | |
Cable length | 3 m | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |