QP0026 | LogiLink

USB 3.0 Docking station QP0026

Order No.: 10M1719
EAN: 4052792041200
MPN:
QP0026
Series: QP
LogiLink
default L
front L
Image may differ
Unit Price (€ / pc.)
30.1665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1665 €
Technical specifications
Connection (1) USB 3.0
Connection (2) SATA
Width 75 mm
Data transmission rate 5000000000 mb/s
Colour black
Harddisk 2.5 inch
Height 58 mm
Length 128 mm
Logistics
Country of origin CN
Customs tariff number 84718000
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Connection (2)
Data transmission rate
Harddisk
Colour
Connection (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Connection (2)
Data transmission rate
Harddisk
Colour
Connection (1)
USB 3.0 Docking station QP0026
Order No.:
 10M1719
Manufacturer:
 LogiLink
Manufacturer SKU:
 QP0026
Available: 0 pcs. Leadtime: On Request **
Total Price: 30.17 € *
1 pcs.
30.1665 €
75 mm
128 mm
58 mm
SATA
5000000000 mb/s
2.5 inch
black
USB 3.0
USB 3.0 Docking station QP0025
Order No.:
 10M1720
Manufacturer:
 LogiLink
Manufacturer SKU:
 QP0025
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.96 € *
1 pcs.
17.9571 €
66 mm
91 mm
45 mm
SATA
5000000000 mb/s
2.5 inch
black
USB 3.0