LOCTITE 262 | Loctite

Adhesive, Threadlocking LOCTITE 262

Order No.: 12L9819
EAN: 5010266262697
MPN:
LOCTITE 262
LOCTITE 262 BO 250ML EGFD
Loctite
default L
Image may differ
Unit Price (€ / pc.)
251.1376 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
251.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.1376 €

Thread locking adhesive, LOCTITE 262, Loctite

LOCTITE 262 is a red, general purpose, medium to high strength, thixotropic methacrylate-based adhesive. Steel fixture time is 15 min, brass 8 min and stainless steel 180 min. It fluoresces under UV light to allow monitoring. Ideal for applications where any migration of the adhesive must be prevented. Can tolerate slight contaminations of industrial oils. Suitable for all metal fasteners.

Features

  • Resistant to vibration
  • Fluoresces to allow quality control and inspection
  • Tolerates slight contaminations of industrial oils
  • Suitable for all metal fasteners
Technical specifications
Usage screw lock
Colour red
Strenght medium
Contents 250 ml
Viscosity medium
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
Variations
Contents
Viscosity
Colour
Usage
Strenght
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Viscosity
Colour
Usage
Strenght
Adhesive, Threadlocking LOCTITE 262
Order No.:
 12L9738
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 262
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 58.57 € *
1 pcs.
58.5718 €
12 pcs.
55.6563 €
50 ml
medium
red
screw lock
medium
Adhesive, Threadlocking LOCTITE 262
Order No.:
 12L9819
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 262
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 251.14 € *
1 pcs.
251.1376 €
250 ml
medium
red
screw lock
medium